Current Sensors
2813457
Current Measuring Transducer For Sinusoidal And Non-Sinusoidal Alternating Currents
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Typical Response Time (us)
340000(Max)
Maximum Output Voltage (V)
10
Minimum Operating Supply Voltage (V)
20
Typical Operating Supply Voltage (V)
24
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Mounting
DIN Rail
Package Height
85
Package Width
55
Package Length
70.5

