Interface Modules
2811569
Isolating Amplifier With Safe Electrical Isolation And Wide-Range Power Supply
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Function
Interface Module
Number of Channels
1
Standard Supported
IEC/EN 61010-1
Minimum Operating Supply Voltage (V)
19.2
Maximum Operating Supply Voltage (V)
253
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mounting
DIN Rail
Package Height
116
Package Width
12.5
Package Length
114.5
Order Quantity

