Arrow Electronic Components Online
2811394|PHENX_CO|simage
2811394|PHENX_CO|limage
Temperature and Humidity Sensors

2811394

Freely Programmable Temperature Transducer with Analog Output and 1 Limit Value Relay

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.45.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    19.2
  • Maximum Power Dissipation (mW)
    1260
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    45
  • Mounting
    DIN Rail
  • Package Height
    99
  • Package Width
    17.5
  • Package Length
    114.5
Order Quantity

Documentation and Resources

Datasheets
Design resources