インターフェースモジュール
2811297
Isolating amplifier with safe electrical isolation and wide-range power supply (24 V - 230 V AC/DC)
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Function
Signal Conditioner
Number of Channels
1
Standard Supported
EN 61000-4-3/EN 61000-4-4/EN 61000-4-6
Minimum Operating Supply Voltage (V)
19.2
Maximum Operating Supply Voltage (V)
253
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mounting
DIN Rail
Package Height
112.5
Package Width
12.5
Package Length
114.5

