Arrow Electronic Components Online
2811116|PHENX_CO|simage
2811116|PHENX_CO|limage
Misc Products

2811116

Transducer MCR Voltage Measuring Transducer

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    50
  • Product Height (mm)
    99
  • Product Depth (mm)
    114.5
  • Product Length (mm)
    22.5
  • Product Weight (g)
    155.2
  • Maximum Storage Temperature (°C)
    85
  • Minimum Storage Temperature (°C)
    -40

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources