Arrow Electronic Components Online
2810|ADAFRUIT|simage
2810|ADAFRUIT|limage
Reduced Price
802.11 Wireless LAN

2810

Module 802.11b/g/n 2.4GHz 150000Kbps

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991c.
  • Part Status
    Obsolete
  • HTS
    8471.80.10.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    IEEE 802.11b/g/n
  • Style
    Module
  • Covered Range (m)
    8000
  • Maximum Data Rate (Kbps)
    150000
  • Maximum Operating Frequency (MHz)
    2400(Typ)
  • Interface
    USB
  • Wi-Fi Compliant
    Yes
  • Wi-Fi Direct
    No
  • Package Height
    6 mm
  • Package Width
    14 mm
  • Package Length
    18 mm

Documentation and Resources

Datasheets
Design resources