Connector Terminal Blocks
281-611/281-541
Conn Fuse Block 2 POS Push-In Cage Clamp T DIN Rail 10A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Fuse Block
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Termination Method
Push-In Cage Clamp
Maximum Current Rating (A)
10
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Weight (g)
17.8
Product Length (mm)
8
Product Height (mm)
60
Housing Color
Gray
Mounting
T DIN Rail

