Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Insulation Stop
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Color
Light Gray
Product Weight (g)
0.5

