Arrow Electronic Components Online
281358|WAGO|simage
281358|WAGO|limage
Connector Accessories

281-358

Connector Accessories Separator Plate Straight Polyamide 6/6 Light Gray Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Separator Plate
  • Connector Type
    Connector Terminal Blocks
  • Body Orientation
    Straight
  • Material
    Polyamide 6/6
  • Color
    Light Gray

Documentation and Resources

Datasheets
Design resources