Connector Terminal Blocks
281-101
Conn Terminal Block RCP 2 POS Push-In Cage Clamp ST DIN Rail 32A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Gender
RCP
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Termination Method
Push-In Cage Clamp
Body Orientation
Straight
Maximum Current Rating (A)
32
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Weight (g)
5.9
Product Length (mm)
6
Product Depth (mm)
42.5
Product Height (mm)
32.5
Housing Color
Gray
Mounting
DIN Rail
Order Quantity

