Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8536.30.80.00
Automotive
No
PPAP
No
Type
Plug-In
Modes of Protection
L-PE|L-N
Housing Material
Polyamide
Frequency (Hz)
60|50
Maximum Response Time (ns)
25
Typical Line Voltage
415VAC|240VAC
Maximum Clamping Voltage
385VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Product Length (mm)
17.7
Product Depth (mm)
54.5
Product Height (mm)
52.4
Product Weight (g)
49.36
Mounting
Base Mount

