Arrow Electronic Components Online
2807201440000070|MILL-MAX|simage
2807201440000070|MILL-MAX|limage
Connector Contact

2807-2-01-44-00-00-07-0

Contact PIN Solder ST Swage Mount Bulk

Mill-Max
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    11.1
  • Product Depth (mm)
    4.77
  • Product Height (mm)
    4.77
  • Mounting
    Swage Mount

Documentation and Resources

Datasheets
Design resources