Connector Headers and PCB Receptacles
280620-1
Conn Wire to Board HDR 12 POS 3.96mm Solder RA Side Entry Thru-Hole Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
12
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.96
Body Orientation
Right Angle
Maximum Current Rating (A)
3/Contact
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Packaging
Carton
Product Length (mm)
45.9
Product Depth (mm)
17
Product Height (mm)
8.8
Tail Length (mm)
3.2
Mounting
Through Hole
Order Quantity

