Arrow Electronic Components Online
280611-1|TE|simage
280611-1|TE|limage
Connector Headers and PCB Receptacles

280611-1

Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole Carton

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    6
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.96
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3/Contact
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Carton
  • Product Length (mm)
    22.1
  • Product Depth (mm)
    8.8
  • Product Height (mm)
    17
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources