Connector Discrete Wire Housing
280594
Conn Housing RCP 10 POS 3.96mm Crimp ST Cable Mount Green
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
10
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Maximum Current Rating (A)
5/Contact
Product Length (mm)
39.5
Product Depth (mm)
9.3
Product Height (mm)
17
Mounting
Cable Mount

