Connector Discrete Wire Housing
280593
Conn Housing RCP 8 POS 3.96mm Crimp ST Cable Mount Green
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
8
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Product Length (mm)
31.6
Product Depth (mm)
9.3
Product Height (mm)
17
Mounting
Cable Mount

