Arrow Electronic Components Online
2805070|PHENX_CO|simage
2805070|PHENX_CO|limage
Connector RF

2805070

Conn BNC Adapter 0Hz to 3GHz 75Ohm ST G DIN Rail/T DIN Rail

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC Adapter
  • Body Orientation
    Straight
  • Operating Frequency (Hz)
    0 to 3G
  • Impedance (Ohm)
    75
  • Mating System
    Bayonet Lock
  • Maximum Operating Temperature (°C)
    125
  • Product Weight (g)
    32.63
  • Mounting
    G DIN Rail|T DIN Rail

Documentation and Resources

Datasheets
Design resources