Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8536.30.80.00
Automotive
No
PPAP
No
Housing Material
Polybutylene Terephthalate
Product Length (mm)
35.6
Product Depth (mm)
51.5
Product Height (mm)
89.8
Product Weight (g)
151.89
Mounting
DIN Rail

