Arrow Electronic Components Online
280389-1|TE|simage
280389-1|TE|limage
Connector Headers and PCB Receptacles

280389-1

Conn Shrouded Header (3 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (3 Sides)
  • Gender
    HDR
  • Number of Contacts
    8
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    40V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Box
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    17.4
  • Product Height (mm)
    7
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources