Connector Headers and PCB Receptacles
280384-2
Conn Shrouded Header (3 Sides) HDR 8 POS 2.54mm Solder ST Thru-Hole Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Shrouded Header (3 Sides)
Gender
HDR
Number of Contacts
8
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Polarization Type
Dual Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
40V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Box
Product Length (mm)
12.7
Product Depth (mm)
7
Product Height (mm)
12.6
Mounting
Through Hole
Order Quantity

