Arrow Electronic Components Online
2803103|ABBATRON|simage
2803103|ABBATRON|limage
Test Clips, Leads and Probes - End Connectors

2803-103

Conn Binding Post RCP 1 POS Wire Wrap ST Panel Mount 1 Port Bulk

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Binding Post
  • Gender
    RCP
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Mounting
    Panel Mount
  • Termination Method
    Wire Wrap
  • Packaging
    Bulk
  • Product Height (mm)
    31.75
Order Quantity

Documentation and Resources

Datasheets
Design resources