Test Clips, Leads and Probes - End Connectors
2803-102
Conn Binding Post RCP 1 POS Wire Wrap ST Panel Mount 1 Port Bulk
AbbatronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Binding Post
Gender
RCP
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Mounting
Panel Mount
Termination Method
Wire Wrap
Packaging
Bulk
Product Height (mm)
31.75

