Arrow Electronic Components Online
2802316|PHENX_CO|simage
2802316|PHENX_CO|limage
Connector Accessories

2802316

Component connector to connect 2-pos. components to the basic terminal block to be secured with screw-type clamping units 19 mm high max. 16 A

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Component Connector
  • Body Orientation
    Straight
  • Material
    Polyamide
  • Color
    Gray
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    110
  • Product Weight (g)
    6.3
  • Product Length (mm)
    42.4
  • Product Depth (mm)
    6
  • Product Height (mm)
    38.5

Documentation and Resources

Datasheets
Design resources