Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Plug-In
Modes of Protection
L-G|L-L
Housing Material
Polyamide 6.6
Attenuation (dB)
0.3
Maximum Response Time (ns)
1
Typical Line Current
0.7A
Typical Line Voltage
24VDC
Maximum Clamping Voltage
30VDC|21VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Length (mm)
77.5
Product Depth (mm)
17.7
Product Height (mm)
109.3
Product Weight (g)
160
Mounting
DIN Rail

