Arrow Electronic Components Online
2801241|PHENX_CO|simage
2801241|PHENX_CO|limage
Surge Suppressors

2801241

Surge Suppressors 50Hz/60Hz 80A 60VAC DIN Rail Lightning

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Lightning
  • Modes of Protection
    L-N|L-PEN
  • Housing Material
    Polyamide 6.6
  • Frequency (Hz)
    50|60
  • Maximum Response Time (ns)
    25
  • Typical Line Current
    80A
  • Typical Line Voltage
    60VAC
  • Maximum Clamping Voltage
    75VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Length (mm)
    77.5
  • Product Depth (mm)
    17.6
  • Product Height (mm)
    89.8
  • Product Weight (g)
    160
  • Mounting
    DIN Rail

Documentation and Resources

Datasheets
Design resources