Arrow Electronic Components Online
2800929|PHENX_CO|simage
2800929|PHENX_CO|limage
Top Searched
Circuit Protection Misc

2800929

Surge Protection Base Element

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.20.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Surge Protection Base Element
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    60

Documentation and Resources

Datasheets
Design resources