Connector Terminal Blocks
2800570
Conn Feed-Through Modular Terminal Block RCP 4 POS Screw T DIN Rail 24A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Feed-Through Modular Terminal Block
Gender
RCP
Number of Contacts
4
Number of Rows
4
Termination Method
Screw
Maximum Current Rating (A)
24
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
11.72
Product Length (mm)
62
Product Depth (mm)
5.2
Product Height (mm)
55.5
Housing Color
Gray
Mounting
T DIN Rail
We don't have prices now, please check later.
Order Quantity

