Arrow Electronic Components Online
2800|ADAFRUIT|simage
2800|ADAFRUIT|limage
Dev Kit

2800

NFC/RFID Tag and Transponder Chip 13560kHz 144Byte

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Technology
    Passive
  • RF Type
    NFC
  • Style
    Chip
  • Memory Size
    144Byte
  • Frequency Range (kHz)
    13560(Typ)
  • Diameter
    15.6
  • Package Height
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources