Connector Terminal Blocks
280-891
Conn Double-Level Terminal Block 4 POS Spring Clamp DIN Rail 10A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Double-Level Terminal Block
Number of Contacts
4
Number of Rows
2
Number of Circuits
2
Termination Method
Spring Clamp
Maximum Current Rating (A)
10
Maximum Voltage Rating
400V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Housing Color
Gray
Mounting
DIN Rail

