Connector Terminal Blocks
280-641
Conn Terminal Block RCP 3 POS Push-In Cage Clamp T DIN Rail 24A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Gender
RCP
Number of Contacts
3
Number of Rows
3
Number of Circuits
3
Termination Method
Push-In Cage Clamp
Maximum Current Rating (A)
24
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Weight (g)
6.7
Product Length (mm)
50.5
Product Depth (mm)
5
Product Height (mm)
36.5
Housing Color
Gray
Mounting
T DIN Rail

