Connector Terminal Blocks
280-623/281-411
Conn Diode Terminal Block 4 POS Spring Clamp DIN Rail 0.5A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Diode Terminal Block
Number of Contacts
4
Number of Rows
4
Number of Circuits
1
Termination Method
Spring Clamp
Maximum Current Rating (A)
0.5
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Housing Color
Gray
Mounting
DIN Rail

