Arrow Electronic Components Online
280568|WAGO|simage
280568|WAGO|limage
Connector Terminal Blocks

280-568

Conn Sensor/Actuator Terminal Block 1 POS T DIN Rail 20A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Sensor/Actuator Terminal Block
  • Number of Contacts
    1
  • Number of Rows
    1
  • Number of Circuits
    1
  • Maximum Current Rating (A)
    20
  • Maximum Voltage Rating
    400V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Weight (g)
    10
  • Product Length (mm)
    6
  • Product Depth (mm)
    80
  • Product Height (mm)
    55.5
  • Housing Color
    Gray
  • Mounting
    T DIN Rail

Documentation and Resources

Datasheets
Design resources