Connector Terminal Blocks
280-520
Conn Terminal Block F 4 POS Push-In Cage Clamp T DIN Rail 20A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
4
Number of Rows
4
Number of Circuits
2
Termination Method
Push-In Cage Clamp
Maximum Current Rating (A)
20
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Weight (g)
10.7
Product Length (mm)
74
Product Depth (mm)
5
Product Height (mm)
58.5
Housing Color
Gray
Mounting
T DIN Rail

