Connector Terminal Blocks
280-504/281-585
Conn Terminal Block With Varistor 4 POS Spring Clamp DIN Rail 20A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block With Varistor
Number of Contacts
4
Number of Rows
4
Number of Circuits
1
Termination Method
Spring Clamp
Maximum Current Rating (A)
20
Maximum Voltage Rating
110VDC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Housing Color
Gray
Mounting
DIN Rail
Order Quantity

