Arrow Electronic Components Online
280483|WAGO|simage
280483|WAGO|limage
Connector Jumpers and Shunts

280-483

Conn Jumper Bar HDR 3 POS Solder ST Thru-Hole Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Jumper Bar
  • Gender
    HDR
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    24
  • Packaging
    Box
  • Product Depth (mm)
    19.2
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources