Connector D-Subminiature
280-027S6H104MENB
Conn D-Sub SKT 104 POS Solder ST Thru-Hole 104 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
104
Number of Terminals
104
Number of Ports
1
Number of Rows
5
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
5
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Shell Plating
Electroless Nickel
Shell Size
6
Product Length (mm)
69.32
Product Depth (mm)
16.97
Product Height (mm)
18.46
Mounting
Through Hole
Contact Plating
Gold
Contact Material
Copper Alloy

