Arrow Electronic Components Online
280013400IO|INTOPTIC|simage
280013400IO|INTOPTIC|limage
Fiber Optic Transceivers

280-0134-00-IO

Fiber Optic Transceiver, XFP, DWDM, Channel 21, ZR SMF 80KM, 10G Base

Integra Optics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    TX/RX
  • Emitter Type
    DWDM Laser
  • Fiber Mode
    Single
  • Peak Wavelength (nm)
    1560.61
  • Form Factor
    XFP
  • Mounting
    Snap Fit To Panel
  • Package Height
    9.15
  • Package Width
    18.4
  • Package Length
    83.9

Documentation and Resources

Datasheets
Design resources