Reduced Price
Inductor Surface Mount
27T472C
Inductor Power Unshielded Wirewound 4.7uH 20% 1A 0.2Ohm DCR T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Inductance (H)
4.7u
Tolerance
20%
Maximum DC Current (A)
1
Maximum Saturation Current (A)
1
Maximum DC Resistance (Ohm)
0.2
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
5.4
Mounting
Surface Mount
Maximum Product Depth (mm)
6.45
Maximum Product Height (mm)
1

