Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Body Material
Polyamide
Number of Poles
2
Maximum Current Rating (A)
10
Maximum Voltage Rating
300VAC
Mounting
DIN Rail
Termination Style
Screw Terminal
Number of Terminals
8
Product Length (mm)
51.05
Product Depth (mm)
40.01

