27E123
Relay Sockets Glass Filled Polyester Screw Terminal 10A 300VAC Track Mount 3Pole
TE ConnectivityThe Potter & Brumfield range of relay sockets, including the KHA, KU, KRPA, and R10 relays, are designed to allow relays to be reinserted and replaced in the field. The use of hold down springs provides improved contact between the relay pin and the socket, and the use of plates and brackets permit various mounting options. The range of relay sockets can withstand currents up to 15 A with a maximum voltage of 300 VAC (600 V for 27E891). Depending on the module, the range of relay sockets are available in either push fit contacts or screw terminals for use with cables. Contacts are made using tin plated brass and the body of the sockets are made using either glass-filed polyester, polyester, or phenolic.
Drawings / Package
Key Features
• Compatible with KHA, KU, KRPA, and R10 relays
• Up to 15 A operating current
• Available in PCB, solder, or screw terminals
• Tin plated brass contacts and spring-loaded holding mechanism
General Applications
• Relay applications
• Maintenance
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Body Material
Glass Filled Polyester
Number of Poles
3
Maximum Current Rating (A)
10
Maximum Voltage Rating
300VAC
Mounting
Track Mount
Termination Style
Screw Terminal
Number of Terminals
11
Product Length (mm)
58.98
Product Depth (mm)
60.58
Product Height (mm)
23.5

