Arrow Electronic Components Online
2794.0100|ALTECH|simage
2794.0100|ALTECH|limage
Connector Terminals

2794.0/100

Ferrules Terminal 20AWG Copper White PIN 14.6mm Tin

Altech Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Ferrules Terminal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    20
  • Insulation Material
    Polypropylene
  • Product Length (mm)
    14.6
  • Color
    White
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources