Arrow Electronic Components Online
2792112|PHENX_CO|simage
2792112|PHENX_CO|limage
Boxes, Enclosures and Racks

2792112

Electronic housing, for PCB insertion, fully equipped with 3 screw or 6 tab connections per side

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Body Material
    Polyamide 6.6
  • Body Color
    Green
  • Product Length (Metric) (mm)
    79
  • Product Depth (Metric) (mm)
    79
  • Product Height (Metric) (mm)
    85.5
  • Mounting
    DIN Rail
Order Quantity

Documentation and Resources

Datasheets
Design resources