Connector Terminal Blocks
2791320
Conn Component Terminal Block RCP 3 POS Screw G DIN Rail/T DIN Rail 32A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Component Terminal Block
Gender
RCP
Number of Contacts
3
Number of Rows
3
Number of Circuits
1
Termination Method
Screw
Maximum Current Rating (A)
32
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
15.02
Product Length (mm)
56
Product Depth (mm)
6.2
Product Height (mm)
69.5
Housing Color
Gray
Mounting
G DIN Rail|T DIN Rail

