Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Type
3.5mm Stereo Plug/Terminal Block
Number of Contacts
3/3
Body Orientation
Straight
Product Weight (g)
8.5
We don't have prices now, please check later.
Order Quantity

