Connector Terminal Blocks
279-683
Conn Feed-Through Terminal Block 3 POS Spring Clamp DIN Rail 18A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Feed-Through Terminal Block
Number of Contacts
3
Number of Rows
3
Number of Circuits
1
Termination Method
Spring Clamp
Maximum Current Rating (A)
18
Maximum Voltage Rating
800V
Packaging
Box
Housing Color
Red
Mounting
DIN Rail

