Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Jumper Bar
Gender
HDR
Number of Contacts
10
Number of Rows
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
15
Packaging
Box
Mounting
Through Hole

