Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Adjacent jumper
Gender
HDR
Number of Contacts
4
Number of Rows
1
Body Orientation
Straight
Maximum Current Rating (A)
15
Packaging
Box
Product Weight (g)
1.2
Product Length (mm)
4
Product Depth (mm)
22.2
Order Quantity

