Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
End Plate
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Material
Polyamide 6/6
Color
Gray
Packaging
Box
Product Weight (g)
2.6
Product Length (mm)
72.2
Product Depth (mm)
2
Product Height (mm)
27

