Arrow Electronic Components Online
27872147|WAGO|simage
27872147|WAGO|limage
AC to DC Power Supplies

2787-2147

AC/DC Power Supply Single-OUT 24V 20A 480W 12-Pin Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Style
    DIN Rail
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    20(Typ)
  • Output Power (W)
    480(Typ)
  • Minimum AC Input Voltage (V)
    90
  • Typical AC Input Voltage (V)
    100|240
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    3510VAC
  • Maximum Input Current (A)
    2.2
  • Input Frequency (Hz)
    50|60
  • Efficiency (%)
    95.4(Typ)
  • Input Connector Type
    Spring Clamp Terminal
  • Output Connector Type
    Spring Clamp Terminal
  • Power Indicator
    Yes
  • Ripple and Noise
    70mV(Max)
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Box
  • Mounting
    DIN Rail
  • Package Height
    130
  • Package Width
    70
  • Package Length
    130
  • PCB changed
    12
  • Pin Count
    12
Order Quantity

Documentation and Resources

Datasheets
Design resources