Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
No
PPAP
No
Gender
F-F
Connector Type A
USB
Connector Type B
2.1mm DC
Maximum Voltage Rating
12V
Connector Orientation
Straight to Straight

